VQZ2000 4/2 Solenoid Base Pneumatic Solenoid Valve, 588nl/min
SMC VQZ2151-5LO1 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VQZ2000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| RoHS | Not Compliant |
No datasheet is available for this part.