SMC Solenoid Valve VX2330S-03F-4TZ1, 2 port , NC, 220 V ac, 3/8in
Checking distributor stock and pricing after the page loads.
SMC VX2330S-03F-4TZ1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 220V |
| Orifice Diameter | 4.5mm |
| Series | VX23 |
| RoHS | Compliant |