SMC VXK2320-03N-5C1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 3mm |
| Series | VXK |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VXK2320-03N-5C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.