SMC Solenoid Valve VXZ232DGK, 2 port , NC, 24 V dc, 3/8in
SMC VXZ232DGK technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | VXZ |
| RoHS | Compliant |
Download the complete datasheet for SMC VXZ232DGK to view detailed technical specifications.
No datasheet is available for this part.