VZ300 Metric M5x0.8 3/2 Pilot/Pilot St&-Alone Pneumatic ControlValve; 196.3nl/min
Checking distributor stock and pricing after the page loads.
SMC VZ312-5MNZ-M5-Q(KIT) technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VZ300 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |