
SMC Vacuum Pump, Dia.1.2mm, 40L/min 7kgf/cm
Checking distributor stock and pricing after the page loads.
SMC ZM121H-K5LZ-Q(KIT) technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZM |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |