Sign in to ask questions about the SMC ZP06BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ZP06BS technical specifications.
| Package/Case | SMC |
| Diameter | 9.1mm |
| Height | 0.512inch |
| Manufacturer Series | ZP |
| Material | Rubber |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP06BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.