Pad, Vacuum; Silicon Rubber; 2 mm B x 4mm L; U20; 1.2, 7 mm; 12 mm
SMC ZP2004US technical specifications.
| Package/Case | SMC |
| Diameter | 7mm |
| Height | 0.472inch |
| Manufacturer Series | ZP |
| Material | Rubber |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP2004US to view detailed technical specifications.
No datasheet is available for this part.