Sign in to ask questions about the SMC ZP4010US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ZP4010US technical specifications.
| Package/Case | SMC |
| Diameter | 7mm |
| Height | 0.472inch |
| Manufacturer Series | ZP |
| Material | Rubber |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP4010US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
