Pressure Switch; Digital; Vacuum/Compound; 0 to -101 kPa; PNP Open Coll./2 Outputs
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | ZSE10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |