SMC Push In 4 mm Vacuum Switch, -101kPa to 0 kPa
SMC ZSE30A-C4L-C-MGA1 technical specifications.
| Manufacturer Series | ZSE30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.