The GS-0502220110 is a 50-contact D-Subminiature F-style connector with a right-angle body orientation and crimp termination method. It features a terminal pitch of 1.38mm and a maximum operating temperature range of -55°C to 125°C. This connector is designed for panel mount applications and has a maximum current rating of 7.5A and a maximum voltage rating of 300VAC.
Smiths GS-0502220110 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Wire Size | 26-28AWG |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Smiths GS-0502220110 to view detailed technical specifications.
No datasheet is available for this part.