Conn Board to Board F 110 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | F |
| Number of Contacts | 110 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |