This 17-contact shrouded board-to-board header from Smiths features a PL gender and solder cup termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4A. The header is designed for cable mount applications and has a height of 17.46mm.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 17 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| Height | 17.46mm |