Conn Board to Board PL 29 POS Solder Cup ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 29 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| Height | 17.46mm |