Board Connector, 84 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
Smiths KA84/127BEV2FSTAH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 84 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD (5) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.