This 84-contact F-style board-to-board header features a 1.27mm pitch and 2-row configuration. It is designed for crimp termination and has a maximum operating temperature range of -55°C to 125°C. The header is a panel mount type with a straight body orientation and a height of 2.9mm. It is rated for a maximum current of 4A.
Smiths KA84/127BPV1FRTAH technical specifications.
| Type | Board to Board |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 4A |
| Height | 2.9mm |
Download the complete datasheet for Smiths KA84/127BPV1FRTAH to view detailed technical specifications.
No datasheet is available for this part.