Conn Board to Board F 84 POS 1.27mm Crimp ST Panel Mount
Smiths KA84/127BPV7FRTAH technical specifications.
| Type | Board to Board |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 4A |
| Height | 2.9mm |
Download the complete datasheet for Smiths KA84/127BPV7FRTAH to view detailed technical specifications.
No datasheet is available for this part.