Smiths KA98/127CPV1MH2TH technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 98 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA98/127CPV1MH2TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.