Conn Medium Density M 29 POS 1.27mm Solder Lug ST Panel Mount
Smiths KNB0291340110 technical specifications.
| Type | Medium Density |
| Gender | M |
| Number of Contacts | 29 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Height | 6.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.