This 17-contact HDR wire-to-board header is designed for solder termination and features a straight body orientation. It can handle a maximum current rating of 8A and operates within a temperature range of -40 to 125°C. The header is designed for through-hole mounting, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| RoHS Version | 2011/65/EU |