Contact M Solder Cup ST Panel Mount 26AWG
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | M |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 4A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |