Fixed Attenuator, 0MHz Min, 12400MHz Max,
Checking distributor stock and pricing after the page loads.
Smiths MTVA0300N09W3 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.