RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, LEAD FREE, SURFACE MOUNT PACKAGE-2
Smiths SMT2525TALNF technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smiths SMT2525TALNF to view detailed technical specifications.
No datasheet is available for this part.