RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, SURFACE MOUNT PACKAGE-2
Smiths SMT3725 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.