Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE
Checking distributor stock and pricing after the page loads.
Smiths TS0500W3S technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |