Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE
Checking distributor stock and pricing after the page loads.
Smiths TS0502W3F technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.