Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.075 X 0.060 INCH, ROHS COMPLIANT, DIE
Checking distributor stock and pricing after the page loads.
Smiths TS0506F technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |