Crimp Terminal 22AWG Brass M 17.7mm Gold Over Nickel
Smiths YPN006-007H technical specifications.
| Type | Crimp Terminal |
| Gender | M |
| Plating | Gold Over Nickel |
| Wire Size | 22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smiths YPN006-007H to view detailed technical specifications.
No datasheet is available for this part.