Contact PIN Crimp ST Cable Mount 18-20AWG
Smiths YPN006-158H technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Smiths YPN006-158H to view detailed technical specifications.
No datasheet is available for this part.