SMK S-N5053#01F technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 5.5 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 9.8 |
| Termination Style | Pin |
| Fuse Size (mm) | 5.2 X 20 |
| Type | Fuse Clip |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Cage Code | 55224 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SMK S-N5053#01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.