SMK S-N5057#01F technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 5.5 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 9.5 |
| Type | Fuse Clip |
| Cage Code | 55224 |
| ECCN | EAR99 |
Download the complete datasheet for SMK S-N5057#01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.