The A3002-341-010-601-GG-Z is an RJ-45 female 8-contact through hole connector with a terminal pitch of 2.54mm and a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum voltage rating of 120VAC and a maximum current rating of 1.5A. The connector is designed for through hole mounting and has a straight body orientation. It is suitable for use in a variety of applications, including modular and Ethernet connectors.
SMP Technology A3002-341-010-601-GG-Z technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMP Technology A3002-341-010-601-GG-Z to view detailed technical specifications.
No datasheet is available for this part.