Conn DDR DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 200 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Voltage Rating | 1.8V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |