Conn Card Edge SKT 1 POS Solder ST SMD T/R
SMP Technology M200-0111-4000-ZHF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SMP Technology M200-0111-4000-ZHF to view detailed technical specifications.
No datasheet is available for this part.