This 22-contact right-angle surface mount SATA RCP connector has a terminal pitch of 1.27mm and a termination method of solder. It is rated for a maximum current of 1.5A and a maximum voltage of 500VAC. The operating temperature range is from -55 to 85 degrees Celsius. The connector is designed for surface mount applications and has a body orientation of right angle.
Checking distributor stock and pricing after the page loads.
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 22 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |