The GT-0915RP2 is a piezo buzzer from Soberton with a diameter of 9mm and a voltage rating of 1.5V. It operates within a temperature range of -20°C to 60°C and consumes an operating supply current of 80mA. The buzzer is designed for through hole mounting and is packaged in bulk. It contains lead and has a self resonant frequency of 2.73kHz.
Soberton GT-0915RP2 technical specifications.
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.73kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-0915RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.