Soberton is an electronic component manufacturer specializing in the design and production of high-quality electronic components.
Piezo Buzzer 3V 30mA 2.3kHz 82dB Through Hole Pin
SMD Magnetic Transducer 5V 2.73kHz
Piezo Buzzer 12V DC 4.5kHz Panel Mount Wire Lead
3V Piezo Buzzer, 3.1kHz, Through Hole, PC Pins
3V Piezo Buzzer, 4kHz, 110mA, SM, Solder
12V 40mA 16mm Piezo Buzzer, Through Hole, 2.3kHz
Audio Magnetic Transducer, 3.2kHz, 3.6V, SMD
Audio Transducer, 2.3kHz, 12V, 30mA, TH
SMD Magnetic Transducer, 5V, 2.3kHz, -20°C to 70°C
Piezo Buzzer, 12V DC, 4kHz, Through Hole, 7.5mm H
Piezo Buzzer, 2.7kHz, 3V, 85dBA, SM, Solder
Magnetic Transducer Buzzer, 2.3kHz, 3.6V, SM
Magnetic Buzzer 3V 2.73kHz Through Hole
Magnetic Transducer, 2.3kHz, 5V, 30mA, -20°C to 60°C, TH
Audio Magnetic Transducer, 2.73kHz, 3.6V, SMD
Magnetic Transducer, 3.1kHz, 5V, -20-60°C, TH
12mm Magnetic Transducer, 4-6V, 2.4kHz, Through Hole
SMD Magnetic Transducer 5V 2.73kHz 70°C
9mm Audio Magnetic Transducer, 3.2kHz, 4-6V, Through Hole
2.73kHz Buzzer, 5V, 35mA, 83dB, Through Hole PC Pins
Magnetic Transducer, 2.73kHz, 5V, 80mA, TH
Magnetic Transducer, 12mm, 2.3kHz, 5V, Through Hole
Peak-Peak Signal Buzzer Single Tone 5kHz Piezo 1 ~ 20V 85dB @ 12V, 10cm
Audio Indicator, Piezo Buzzer
AUDIO PIEZO TRANSDUCER 1-20V TH