
Soberton GT-11PS technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.05kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-11PS to view detailed technical specifications.
No datasheet is available for this part.
