
The GT-1515RP2 is a dynamic speaker with a diameter of 9.6mm, suitable for through hole mounting. It operates within a temperature range of -20°C to 60°C and has a self-resonant frequency of 2.73kHz. The speaker is designed for use with a 1.5V supply voltage and draws an operating current of 80mA. It is available in bulk packaging and features PC pins for termination.
Soberton GT-1515RP2 technical specifications.
| Diameter | 9.6mm |
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.73kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-1515RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
