Soberton GT12QP9 technical specifications.
| Diameter | 12mm |
| Frequency | 2.73kHz |
| Height | 6mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.73kHz |
| Series | GT |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT12QP9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.