
The GT1515RP2H is a 9.6mm dynamic speaker with a through hole mount. It operates within a temperature range of -20°C to 80°C and has a self-resonant frequency of 2.73kHz. The speaker contains lead and has a maximum operating supply current of 80mA. It is packaged in bulk with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Soberton GT1515RP2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 9.6mm |
| Frequency | 2.73kHz |
| Height | 6.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.73kHz |
| Series | GT |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT1515RP2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
