Soberton PB-1408-2 technical specifications.
| Frequency | 4.8kHz |
| Height | 7.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PB |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Soberton PB-1408-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.