
Panel-mount piezo buzzer audio indicator operating at 4.5kHz with a 12V DC input. Features include a lead-free design, operating temperature range of -20°C to 70°C, and 8mA operating supply current. Termination is via wire leads, and it is supplied in tray packaging.
Soberton PB-2211 technical specifications.
| Frequency | 4.5kHz |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 8mA |
| Packaging | Tray |
| Series | PB |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PB-2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
