Soberton PB-2416-2 technical specifications.
| Frequency | 2.8kHz |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Tray |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PB-2416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.