Soberton PB-3020-1 technical specifications.
| Frequency | 3.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Series | PB |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PB-3020-1 to view detailed technical specifications.
No datasheet is available for this part.