Soberton PT-1507 technical specifications.
| Frequency | 5kHz |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 31mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PT |
| Termination | Solder |
| Voltage Rating | 12V |
| Washable | Yes |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Soberton PT-1507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.