Soberton PT-1706 technical specifications.
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Packaging | Tray |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PT-1706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.