Soberton SP-1605 technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 800mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 1kHz |
| Series | SP Micro Speaker |
| Shape | Round |
| Termination | Wire Leads |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Soberton SP-1605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.