Soberton ST-01CH technical specifications.
| Frequency | 2.7kHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Cut Tape |
| Ratings | IP65, Water Resistant, Dust Tight |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST-01CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
